


1551120-5 | |
---|---|
DigiKey Part Number | A120380TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551120-5 |
Description | CONN SPRING MOD 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |