
1544425-2 | |
---|---|
DigiKey Part Number | A122175TR-ND - Tape & Reel (TR) A122175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544425-2 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544425-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.069" (1.75mm) | |
Pin Length | 0.374" (9.50mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.025" (0.64mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
25 | $0.29080 | $7.27 |
50 | $0.27780 | $13.89 |
100 | $0.26470 | $26.47 |
250 | $0.24800 | $62.00 |
500 | $0.23608 | $118.04 |
1,000 | $0.22473 | $224.73 |
2,500 | $0.21066 | $526.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.18860 | $7,544.00 |
80,000 | $0.17960 | $14,368.00 |
120,000 | $0.17453 | $20,943.60 |
200,000 | $0.16836 | $33,672.00 |
280,000 | $0.16441 | $46,034.80 |
400,000 | $0.16033 | $64,132.00 |