cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544456-1

DigiKey Part Number
1544456-1-ND
Manufacturer
Manufacturer Product Number
1544456-1
Description
CONN RCPT HSG 0.25 1POS NATURAL
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.