
1544275-1 | |
---|---|
DigiKey Part Number | 1544275-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544275-1 |
Description | CONN QC RCPT 14-17AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544275-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.132" (2.21mm ~ 3.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $1.42363 | $17,083.56 |