
1544218-1 | |
---|---|
DigiKey Part Number | 17-1544218-1TR-ND - Tape & Reel (TR) 17-1544218-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544218-1 |
Description | CONN QC TAB 10-13AWG .25 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544218-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.225" (31.12mm) | |
Termination | Crimp | |
Wire Gauge | 10-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" (3.99mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $4.75400 | $47.54 |
25 | $4.45360 | $111.34 |
50 | $4.23980 | $211.99 |
100 | $4.03710 | $403.71 |
250 | $3.78420 | $946.05 |
500 | $3.60334 | $1,801.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $3.13978 | $5,337.63 |
3,400 | $2.98995 | $10,165.83 |
5,100 | $2.90563 | $14,818.71 |
8,500 | $2.80282 | $23,823.97 |
11,900 | $2.73712 | $32,571.73 |
17,000 | $2.66916 | $45,375.72 |