
1534110-1 | |
---|---|
DigiKey Part Number | 17-1534110-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1534110-1 |
Description | MAG-MATE KONT M.FED |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 22.5-26.5 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1534110-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC/Poke-In | |
Size | - | |
Termination | IDC | |
Wire Gauge | 22.5-26.5 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | $0.54353 | $43,482.40 |