
153301-2 | |
|---|---|
DigiKey Part Number | 153301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 153301-2 |
Description | CONN QC TAB 14-18AWG 0.203 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.203" (5.16mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 153301-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.203" (5.16mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.540" (13.72mm) | |
Length - Overall | 1.070" (27.18mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.140" (2.39mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153,000 | $1.10313 | $168,778.89 |











