153212-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 35,677
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 80
Unit Price: $1.07000
Datasheet
153212-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153212-4

DigiKey Part Number
A117850TR-ND - Tape & Reel (TR)
A117850CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
153212-4
Description
CONN SPLICE 18-26 AWG CRIMP
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 18-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
153212-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
18-26 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes