
62341-1 | |
---|---|
DigiKey Part Number | A111397TR-ND - Tape & Reel (TR) A111397CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62341-1 |
Description | CONN SPLICE 480-1700 CMA CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 480-1700 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62341-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 480-1700 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.84800 | $8.48 |
25 | $0.78360 | $19.59 |
50 | $0.73760 | $36.88 |
100 | $0.69310 | $69.31 |
250 | $0.63912 | $159.78 |
500 | $0.60094 | $300.47 |
1,000 | $0.56504 | $565.04 |
2,500 | $0.52092 | $1,302.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
48,000 | $0.50957 | $24,459.36 |
96,000 | $0.48526 | $46,584.96 |
144,000 | $0.47159 | $67,908.96 |