Parametric Equivalent

152880 | |
|---|---|
DigiKey Part Number | 152880-ND |
Manufacturer | |
Manufacturer Product Number | 152880 |
Description | CONN RING CIRC 16-18AWG #10 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.853" (21.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.110" (1.40mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $14.72158 | $73,607.90 |













