Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34161-3

DigiKey Part Number
A105453TR-ND - Tape & Reel (TR)
A105453CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34161-3
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34161-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.96000$8.96
10$7.60500$76.05
25$7.12960$178.24
50$6.78760$339.38
100$6.46370$646.37
250$6.05824$1,514.56
500$5.76902$2,884.51
1,000$5.49352$5,493.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.30418$13,260.45
5,000$5.05111$25,255.55
7,500$4.90877$36,815.77
12,500$4.73517$59,189.62
17,500$4.62421$80,923.67
Manufacturers Standard Package