

1513711-1 | |
---|---|
DigiKey Part Number | A99130-ND |
Manufacturer | |
Manufacturer Product Number | 1513711-1 |
Description | RF ANT 2.5GHZ/3.6GHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WiMax™, WLAN, Zigbee™ Module QSL Type 3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.5GHz, 3.6GHz, 5.4GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0dBi, 3dBi, 2dBi | |
Power - Max | 10 W | |
Features | Cable - 800mm | |
Termination | QSL Type 3 | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.931" (23.65mm) | |
Applications | Bluetooth, WiMax™, WLAN, Zigbee™ | |
Base Product Number |