
| 150346-2 | |
|---|---|
| DigiKey Part Number | A106968-ND | 
| Manufacturer | |
| Manufacturer Product Number | 150346-2 | 
| Description | CONN QC .110 MINI FASTON | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 150346-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.110" (2.79mm) | |
| Tab Thickness | 0.032" (0.81mm) | |
| Tab Length | 0.210" (5.33mm) | |
| Length - Overall | 0.602" (15.29mm) | |
| Termination | Crimp | |
| Wire Gauge | 20-24 AWG | |
| Insulation | Non-Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.82800 | $18.28 | 
| 25 | $1.71000 | $42.75 | 
| 50 | $1.62840 | $81.42 | 
| 100 | $1.55090 | $155.09 | 
| 250 | $1.45320 | $363.30 | 
| 500 | $1.38384 | $691.92 | 
| 1,000 | $1.31768 | $1,317.68 | 
| 2,500 | $1.23513 | $3,087.83 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China