150317 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 157,257
Unit Price: $2.61000
Datasheet
150317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150317

DigiKey Part Number
A121348-ND
Manufacturer
Manufacturer Product Number
150317
Description
CONN RING CIRC 16-22AWG M4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.033" (0.84mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.849" (21.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes