
1475104-1 | |
---|---|
DigiKey Part Number | 17-1475104-1-ND |
Manufacturer | |
Manufacturer Product Number | 1475104-1 |
Description | LAMBDA CONNECTOR 106265 |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 1475104-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $29.40400 | $294.04 |
25 | $27.56280 | $689.07 |
50 | $26.24560 | $1,312.28 |
100 | $24.99180 | $2,499.18 |
414 | $22.60821 | $9,359.80 |
828 | $21.52978 | $17,826.66 |
1,242 | $20.92311 | $25,986.50 |
2,898 | $19.79302 | $57,360.17 |