
1470222-4 | |
|---|---|
DigiKey Part Number | 1470222-4-ND |
Manufacturer | |
Manufacturer Product Number | 1470222-4 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470222-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Ivory | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.06975 | $16,046.25 |



