146134-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 12,082
Unit Price: $16.77000
Datasheet

Similar


WEC
In Stock: 6,119
Unit Price: $5.71590
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.29000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,500
Unit Price: $8.96000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 22
Unit Price: $6.49000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11,457
Unit Price: $10.61000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 327
Unit Price: $10.11000
Datasheet

Similar


Samtec Inc.
In Stock: 6,279
Unit Price: $11.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.05793
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.75480
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.81000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.75480
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.72000
Datasheet
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.100" (2.54mm)
146134-4
146134-4
146134-4

146134-4

DigiKey Part Number
A114843-ND
Manufacturer
Manufacturer Product Number
146134-4
Description
CONN HEADER SMD 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146134-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,648 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,648In Stock
Ships from WEC