146130-9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity
In Stock: 240
Unit Price: $49.08000
Datasheet

Similar


Samtec Inc.
In Stock: 331
Unit Price: $17.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $19.04100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.13000
Datasheet

Similar


Samtec Inc.
In Stock: 105
Unit Price: $29.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.47000
Datasheet

Similar


Samtec Inc.
In Stock: 253
Unit Price: $23.35000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.08680
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.83000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.67793
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.86920
Datasheet
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.100" (2.54mm)
146130-9
146130-9
146130-9

146130-9

DigiKey Part Number
A123203-ND
Manufacturer
Manufacturer Product Number
146130-9
Description
CONN HEADER SMD 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146130-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 371 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

371In Stock
Ships from WEC