
TSM-110-01-F-DV-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-110-01-F-DV-A-P-TR-ND - Tape & Reel (TR) 612-TSM-110-01-F-DV-A-P-CT-ND - Cut Tape (CT) 612-TSM-110-01-F-DV-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-110-01-F-DV-A-P-TR |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-110-01-F-DV-A-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $25.42900 | $254.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $20.35647 | $3,053.47 |
| 750 | $18.09552 | $13,571.64 |
| 1,050 | $15.61059 | $16,391.12 |

