1445048-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,481
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
1445048-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445048-7

DigiKey Part Number
A30252-ND
Manufacturer
Manufacturer Product Number
1445048-7
Description
CONN PLUG HSG 7POS 3.00MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1445048-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,802 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,802In Stock
Ships from WEC