
144172-2 | |
|---|---|
DigiKey Part Number | 144172-2-ND |
Manufacturer | |
Manufacturer Product Number | 144172-2 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 144172-2 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 144172-1 | TE Connectivity AMP Connectors | 1,482 | 17-144172-1-ND | $9.87000 | Parametric Equivalent |
| 144172-4 | TE Connectivity AMP Connectors | 3,124 | 144172-4-ND | $9.54000 | Parametric Equivalent |
| 962189-1 | TE Connectivity AMP Connectors | 979 | A122099-ND | $11.67000 | Parametric Equivalent |
| 962191-1 | TE Connectivity AMP Connectors | 0 | A121388-ND | $7.65000 | Parametric Equivalent |
| 963120-1 | TE Connectivity AMP Connectors | 0 | 963120-1-ND | $19.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $7.08441 | $11,335.06 |









