8 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144172-4

DigiKey Part Number
144172-4-ND
Manufacturer
Manufacturer Product Number
144172-4
Description
CONN RCPT HSG 8POS 6.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
144172-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,124
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.54000$9.54
10$8.11500$81.15
25$7.60640$190.16
50$7.24140$362.07
100$6.89540$689.54
300$6.38017$1,914.05
500$6.15428$3,077.14
1,000$5.86045$5,860.45
2,500$5.49357$13,733.92
Manufacturers Standard Package