1408496-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 20,239
Unit Price: $35.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $24.00032
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2,750
Unit Price: $42.37000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $52.88000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $100.91000
Datasheet

Parametric Equivalent


Antenova
In Stock: 0
Unit Price: $38.48910
Datasheet
1408496-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1408496-1
1408496-1
1408496-1

1408496-1

DigiKey Part Number
A30742-ND
Manufacturer
Manufacturer Product Number
1408496-1
Description
CONN MMCX PLUG STR 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1408496-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 563 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

563In Stock
Ships from WEC