
1393740-7 | |
|---|---|
DigiKey Part Number | 2266-1393740-7-ND |
Manufacturer | |
Manufacturer Product Number | 1393740-7 |
Description | D-SUB SOLDER MAN A |
Customer Reference | |
Detailed Description | Position D-Sub Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $59.51800 | $595.18 |
| 40 | $58.43050 | $2,337.22 |
| 70 | $57.26486 | $4,008.54 |
| 150 | $56.17713 | $8,426.57 |
| 280 | $55.08929 | $15,425.00 |
| 500 | $52.05900 | $26,029.50 |











