
1393454-2 | |
---|---|
DigiKey Part Number | 1393454-2-ND |
Manufacturer | |
Manufacturer Product Number | 1393454-2 |
Description | 28P ABDECKKAPP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1393454-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 28 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $4.26400 | $42.64 |
25 | $3.99960 | $99.99 |
50 | $3.80680 | $190.34 |
100 | $3.62460 | $362.46 |
250 | $3.39732 | $849.33 |
500 | $3.23508 | $1,617.54 |
1,440 | $3.00228 | $4,323.28 |
2,880 | $2.85895 | $8,233.78 |