



1367500-1 | |
|---|---|
DigiKey Part Number | A97465TR-ND - Tape & Reel (TR) A97465CT-ND - Cut Tape (CT) A97465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1367500-1 |
Description | CONN XFP RCPT 30POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367500-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | XFP | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.42000 | $85.42 |
| 10 | $72.57800 | $725.78 |
| 25 | $68.03200 | $1,700.80 |
| 50 | $64.78340 | $3,239.17 |
| 100 | $61.69210 | $6,169.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $52.47038 | $25,185.78 |
| 960 | $50.30480 | $48,292.61 |
















