
132528-1 | |
|---|---|
DigiKey Part Number | A122043-ND |
Manufacturer | |
Manufacturer Product Number | 132528-1 |
Description | CONN SPADE TERM 14-16AWG #4 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 132528-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.197" (5.00mm) | |
Length - Overall | 0.783" (19.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.35700 | $43.57 |
| 25 | $4.08240 | $102.06 |
| 50 | $3.88840 | $194.42 |
| 100 | $3.70230 | $370.23 |
| 250 | $3.46996 | $867.49 |
| 500 | $3.30420 | $1,652.10 |
| 1,000 | $3.14641 | $3,146.41 |
| 3,000 | $2.91166 | $8,734.98 |






