
131648-1 | |
|---|---|
DigiKey Part Number | A135035-ND |
Manufacturer | |
Manufacturer Product Number | 131648-1 |
Description | CONN RING CIRC 20AWG CRIMP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131648-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.311" (7.90mm) | |
Length - Overall | 0.917" (23.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.61900 | $96.19 |
| 25 | $9.01680 | $225.42 |
| 50 | $8.58440 | $429.22 |
| 100 | $8.17400 | $817.40 |
| 250 | $7.66180 | $1,915.45 |
| 500 | $7.29582 | $3,647.91 |
| 1,000 | $6.94753 | $6,947.53 |
| 2,500 | $6.51270 | $16,281.75 |









