
1241394-2 | |
|---|---|
DigiKey Part Number | 17-1241394-2TR-ND - Tape & Reel (TR) 17-1241394-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241394-2 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241394-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.91300 | $39.13 |
| 25 | $3.67000 | $91.75 |
| 50 | $3.49240 | $174.62 |
| 100 | $3.32640 | $332.64 |
| 250 | $3.11760 | $779.40 |
| 500 | $2.96846 | $1,484.23 |
| 1,000 | $2.82672 | $2,826.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.63924 | $9,237.34 |
| 7,000 | $2.51330 | $17,593.10 |
| 10,500 | $2.44245 | $25,645.72 |
| 17,500 | $2.35605 | $41,230.88 |
| 24,500 | $2.30083 | $56,370.33 |
| 35,000 | $2.24371 | $78,529.85 |


