
1241396-2 | |
|---|---|
DigiKey Part Number | 17-1241396-2TR-ND - Tape & Reel (TR) 17-1241396-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241396-2 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241396-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.64300 | $66.43 |
| 25 | $6.22880 | $155.72 |
| 50 | $5.93100 | $296.55 |
| 100 | $5.64730 | $564.73 |
| 250 | $5.29332 | $1,323.33 |
| 500 | $5.04044 | $2,520.22 |
| 1,000 | $4.79979 | $4,799.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.48161 | $15,685.64 |
| 7,000 | $4.26784 | $29,874.88 |
| 10,500 | $4.14757 | $43,549.49 |
| 17,500 | $4.00090 | $70,015.75 |


