
1217942-1 | |
---|---|
DigiKey Part Number | A110951TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217942-1 |
Description | CONN MAG TERM 28-31AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 28-31 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1217942-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 28-31 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96,000 | $0.31007 | $29,766.72 |