
1217094-2 | |
---|---|
DigiKey Part Number | A116170TR-ND - Tape & Reel (TR) A116170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217094-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217094-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.31400 | $13.14 |
25 | $1.23480 | $30.87 |
50 | $1.17420 | $58.71 |
100 | $1.11830 | $111.83 |
250 | $1.04804 | $262.01 |
500 | $0.99780 | $498.90 |
1,000 | $0.95009 | $950.09 |
2,500 | $0.89050 | $2,226.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69881 | $6,988.10 |
20,000 | $0.66546 | $13,309.20 |
30,000 | $0.64670 | $19,401.00 |
50,000 | $0.63779 | $31,889.50 |