cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116377-2

DigiKey Part Number
1116377-2-ND
Manufacturer
Manufacturer Product Number
1116377-2
Description
CONN INLINE TAP 12-14 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Tap Connector Crimp 12-14 AWG White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Inline, Tap
Number of Wire Entries
3
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Fully Insulated
Features
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.