

1103432-1 | |
---|---|
DigiKey Part Number | A107312-ND |
Manufacturer | |
Manufacturer Product Number | 1103432-1 |
Description | INSERT FEMALE/MALE 12POS CRIMP |
Customer Reference | |
Detailed Description | Female/Male Insert without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1103432-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female/Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 60V | |
Current Rating (Amps) | - | |
Contact Type | Coaxial and Fiber Optic | |
Operating Temperature | -20°C ~ 80°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |