1103144-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103144-1

DigiKey Part Number
1103144-1-ND
Manufacturer
Manufacturer Product Number
1103144-1
Description
MODULE MALE 20POS CRIMP
Customer Reference
Detailed Description
Male Module without Contacts Gray 20 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1103144-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
20
Size
-
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
HE/HA
Operating Temperature
-
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 280 View Now

Other Suppliers on DigiKey

280In Stock
Ships from WEC