
1103140-1 | |
---|---|
DigiKey Part Number | 1103140-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103140-1 |
Description | MODULE MALE 8POS CRIMP |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HE/HA | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |