1058755-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1058755-1
1058755-1
1058755-1

1058755-1

DigiKey Part Number
A34427-ND
Manufacturer
Manufacturer Product Number
1058755-1
Description
COAX ADAPT OSM TO OST
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
1058755-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC