
1058662-1 | |
---|---|
DigiKey Part Number | A34437-ND |
Manufacturer | |
Manufacturer Product Number | 1058662-1 |
Description | COAX ADAPT OSN TO OST |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1058662-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.40dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |