Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104855-4

DigiKey Part Number
104855-4-ND
Manufacturer
Manufacturer Product Number
104855-4
Description
CONN RCPT HSG 32POS 2.54MM
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Mounting Flange
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.