104550-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104550-8

DigiKey Part Number
A108965-ND
Manufacturer
Manufacturer Product Number
104550-8
Description
CONN RCPT 80POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
104550-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.370" (9.40mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
11.94mm, 13.08mm
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
-
Voltage Rating
30VAC
Applications
-
Insulation Material
Polyphthalamide (PPA)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 675 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
972$174.28141$169,401.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

675In Stock
Ships from WEC