


104480-2 | |
|---|---|
DigiKey Part Number | A122938TR-ND - Tape & Reel (TR) A122938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104480-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104480-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.94320 | $23.58 |
| 50 | $0.89740 | $44.87 |
| 100 | $0.85420 | $85.42 |
| 250 | $0.80052 | $200.13 |
| 500 | $0.76216 | $381.08 |
| 1,000 | $0.72570 | $725.70 |
| 2,500 | $0.68022 | $1,700.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.56942 | $8,541.30 |
| 30,000 | $0.54224 | $16,267.20 |
| 45,000 | $0.52695 | $23,712.75 |
| 75,000 | $0.50831 | $38,123.25 |
| 105,000 | $0.49640 | $52,122.00 |
| 150,000 | $0.48407 | $72,610.50 |



















