103268-6 | |
---|---|
DigiKey Part Number | 103268-6-ND |
Manufacturer | |
Manufacturer Product Number | 103268-6 |
Description | CONN COVER FRONT 20POS EJECTION |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 20 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |