(5)-102(393, 398, 694, 448)-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-102(393, 398, 694, 448)-8
TE Connectivity AMPMODU Connectors | Digi-Key Daily

102448-8

DigiKey Part Number
A25762-ND
Manufacturer
Manufacturer Product Number
102448-8
Description
CONN RCPT 20P IDC 20-22AWG GOLD
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
102448-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
20-22 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

59In Stock
Ships from WEC