



1-967621-3 | |
|---|---|
DigiKey Part Number | 17-1-967621-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967621-3 |
Description | JUN-POW-TIM GEH 9P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967621-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $8.34600 | $83.46 |
| 25 | $7.81920 | $195.48 |
| 50 | $7.44540 | $372.27 |
| 100 | $7.08970 | $708.97 |
| 250 | $6.64528 | $1,661.32 |
| 500 | $6.32790 | $3,163.95 |
| 1,200 | $5.94870 | $7,138.44 |
| 3,600 | $5.50518 | $19,818.65 |

