
1-966194-8 | |
|---|---|
DigiKey Part Number | 1-966194-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-966194-8 |
Description | 8X8P FEDERLEIS 2,5 |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-966194-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |

