
1-963212-1 | |
---|---|
DigiKey Part Number | 17-1-963212-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-963212-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-963212-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
10 | $16.70100 | $167.01 |
25 | $15.65000 | $391.25 |
50 | $14.90300 | $745.15 |
100 | $14.19110 | $1,419.11 |
250 | $13.30248 | $3,325.62 |
528 | $12.61881 | $6,662.73 |
1,056 | $12.01668 | $12,689.61 |
2,640 | $11.26487 | $29,739.26 |