



1-84981-6 | |
|---|---|
DigiKey Part Number | A100310TR-ND - Tape & Reel (TR) A100310CT-ND - Cut Tape (CT) A100310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84981-6 |
Description | CONN FFC FPC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84981-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $6.51900 | $65.19 |
| 25 | $6.10920 | $152.73 |
| 50 | $5.81700 | $290.85 |
| 100 | $5.53800 | $553.80 |
| 250 | $5.19108 | $1,297.77 |
| 500 | $4.94308 | $2,471.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.34549 | $6,518.23 |
| 3,000 | $4.13810 | $12,414.30 |
| 4,500 | $4.02145 | $18,096.52 |
| 7,500 | $3.87917 | $29,093.77 |
| 10,500 | $3.78825 | $39,776.62 |
| 15,000 | $3.69419 | $55,412.85 |










