1-84981-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-84981-4
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-84981-4

DigiKey Part Number
A100309TR-ND - Tape & Reel (TR)
A100309CT-ND - Cut Tape (CT)
A100309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-84981-4
Description
CONN FFC FPC TOP 14POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-84981-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,518
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$5.76800$57.68
25$5.40760$135.19
50$5.14800$257.40
100$4.90240$490.24
250$4.59488$1,148.72
500$4.37524$2,187.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.84630$5,769.45
3,000$3.66276$10,988.28
4,500$3.55948$16,017.66
7,500$3.43354$25,751.55
10,500$3.35305$35,207.03
15,000$3.26981$49,047.15
Manufacturers Standard Package