1-767114-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $896.54837
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $732.55524
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $727.71790
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $637.09087
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $662.69988
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $667.82167
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $659.95937
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $519.22623
Datasheet
Image for 1-767114-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-767114-2

DigiKey Part Number
1-767114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-767114-2
Description
CONN RCPT 190POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
190 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-767114-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
190
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
252$662.69988$167,000.37
Manufacturers Standard Package