Similar
Similar
Similar

1-5767115-2 | |
|---|---|
DigiKey Part Number | 1-5767115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5767115-2 |
Description | CONN RCPT 190POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 190 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5767115-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 190 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-767096-2 | TE Connectivity AMP Connectors | 0 | 1-767096-2-ND | $732.55524 | Similar |
| 1-767114-2 | TE Connectivity AMP Connectors | 0 | 1-767114-2-ND | $662.69988 | Similar |
| 1-767115-2 | TE Connectivity AMP Connectors | 0 | 1-767115-2-ND | $727.71790 | Similar |
| 5767115-5 | TE Connectivity AMP Connectors | 0 | 5767115-5-ND | $637.09087 | Similar |
| 767096-5 | TE Connectivity AMP Connectors | 0 | 767096-5-ND | $662.69988 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | $896.54837 | $225,930.19 |









